ETA 8340 Thermal Circuit Breaker -, 15A Current Rating 1-Pole, Flange
- RS Stock No.:
- 273-4648
- Mfr. Part No.:
- 8340-F410-P1M1-A3H0-15A
- Brand:
- ETA
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$136.98
(exc. GST)
$150.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $136.98 | - |
| 25 - 49 | $135.28 | 1% |
| 50 - 99 | $132.78 | 3% |
| 100 + | $130.26 | 4% |
*price indicative
- RS Stock No.:
- 273-4648
- Mfr. Part No.:
- 8340-F410-P1M1-A3H0-15A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 8340 | |
| Width | 19mm | |
| Mount Type | Flange | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type R | |
| Height | 47mm | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 240V ac | |
| Break Time | Medium | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 80V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 8340 | ||
Width 19mm | ||
Mount Type Flange | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type R | ||
Height 47mm | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 240V ac | ||
Break Time Medium | ||
Breaking Capacity 25A | ||
Rated DC Voltage 80V dc | ||
- COO (Country of Origin):
- DE
Panel Mounting Magnetic CBE, 8340 Series Circuit Breaker
Single pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
Can be used as DC curve circuit breaker up to 80 Vdc
IEC classification S/HM
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Note
These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.
Approvals
UL; CSA; VDE (EN60934); BV; QPL
Related links
- ETA 8340 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 80 V dc
- ETA 8340 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 80 V dc
- ETA 8340 Thermal Circuit Breaker - 1-Pole 1A Current Rating 240V ac, 80 V dc
- ETA 8340 Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 80 V dc
- ETA 8340 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 80 V dc
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - 1-Pole 50A Current Rating,
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - 1-Pole 25A Current Rating,
- ETA Magnetic and Hydraulic-Magnetic Circuit Breaker 8340 Thermal Circuit Breaker - 1-Pole 2.5A Current Rating,
