Eaton 2-Pole Ground Isolator Switch -, IP65, 30A, 30 kW
- RS Stock No.:
- 121-446
- Mfr. Part No.:
- 144123 SOL30-SAFETY/2MV-U(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,130.53
(exc. GST)
$1,243.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,130.53 |
*price indicative
- RS Stock No.:
- 121-446
- Mfr. Part No.:
- 144123 SOL30-SAFETY/2MV-U(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Ground | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 30A | |
| Series | SOL30 | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Maximum Operating Temperature | 60°C | |
| Depth | 234mm | |
| Length | 234mm | |
| Width | 100mm | |
| Standards/Approvals | RoHS, IEC/EN 60 947-3, IEC 60068-2-78, IEC 60068-2-30 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Ground | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switching Current 30A | ||
Series SOL30 | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Maximum Operating Temperature 60°C | ||
Depth 234mm | ||
Length 234mm | ||
Width 100mm | ||
Standards/Approvals RoHS, IEC/EN 60 947-3, IEC 60068-2-78, IEC 60068-2-30 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton SOL30 Safety Fireman's switch is a reliable and efficient solution for DC isolation in photovoltaic systems. With a robust construction and multiple safety features, this switch ensures smooth operation and peace of mind. This rotary handle actuator and black colour provide easy visibility and control. Featuring remote tripping and integrated under voltage release, this switch offers added convenience and protection. With a locking facility for secure operation, this two pole switch is suitable for ground mounting in residential and utility buildings.
Integrated under voltage release
Locking facility provides secure operation
Suitable for ground mounting
Spring switch function for added protection
IP65 Rating Ensures protection against dust and water ingress
- RS Stock No. 0121445
- Mfr. Part No. 144122 SOL30-SAFETY/2MC4-U(230V50HZ)
Each
$1,241.90
- RS Stock No. 0121226
- Mfr. Part No. 168102 SOL30X4-SAFETY-MC4-U(230V50HZ)
Each
$3,214.73
- RS Stock No. 0121222
- Mfr. Part No. 168098 SOL30X2-SAFETY-MC4-U(230V50HZ)
Each
$1,901.12
- RS Stock No. 0121224
- Mfr. Part No. 168100 SOL30X3-SAFETY-MC4-U(230V50HZ)
Each
$2,503.40
Related links
- Eaton 2-Pole Ground Isolator Switch - 30A, 30 kW
- Eaton 2-Pole Isolator Switch - 30A, 0 kW
- Eaton 6-Pole Isolator Switch - 30A, 0 kW
- Eaton 2-Pole Isolator Switch - 26A, 0 kW
- Eaton 2-Pole Ground Isolator Switch - 100A, 0 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 30 kW
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW, 400V











