Eaton 2-Pole Isolator Switch -, IP65, 26A, 0 kW
- RS Stock No.:
- 121-223
- Mfr. Part No.:
- 168099 SOL30X2-SAFETY-MV-U(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,830.13
(exc. GST)
$2,013.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,830.13 |
*price indicative
- RS Stock No.:
- 121-223
- Mfr. Part No.:
- 168099 SOL30X2-SAFETY-MV-U(230V50HZ)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Switching Current | 26A | |
| Series | Eaton Moeller | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 1000V ac | |
| Switching Power | 0kW | |
| Switching DC Voltage | 8000V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 150mm | |
| Length | 405mm | |
| Hazardous Area Certification | No | |
| Width | 250mm | |
| Standards/Approvals | IEC/EN 60 947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Switching Current 26A | ||
Series Eaton Moeller | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 1000V ac | ||
Switching Power 0kW | ||
Switching DC Voltage 8000V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 150mm | ||
Length 405mm | ||
Hazardous Area Certification No | ||
Width 250mm | ||
Standards/Approvals IEC/EN 60 947-3 | ||
- COO (Country of Origin):
- DE
The Eaton fireman's switch is designed for utility and residential buildings. It features a turn button actuator, plastic enclosure, it can withstand harsh environmental conditions with ease. The two pole switch has a rated impulse withstand voltage of 8000 V, making it suitable for ground mounting in photovoltaic systems.
IP65 rating for protection against dust and water
1500 electrical operations and 100000 mechanical operations for long term use
0.32 kA short circuit making capacity for enhanced safety
Related links
- Eaton 2-Pole Isolator Switch - 26A, 0 kW
- Eaton 2-Pole Isolator Switch - 30A, 0 kW
- Eaton 6-Pole Isolator Switch - 30A, 0 kW
- Eaton 2-Pole Ground Isolator Switch - 30A, 30 kW
- Eaton 2-Pole Ground Isolator Switch - 100A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW