Eaton 6-Pole Isolator Switch -, IP65, 30A, 0 kW

Subtotal (1 unit)*

$4,606.56

(exc. GST)

$5,067.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,606.56

*price indicative

RS Stock No.:
120-901
Mfr. Part No.:
168104 SOL30X6-SAFETY-MC4-U(230V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

6

IP Rating

IP65

Series

Eaton Moeller

Switching Current

30A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Switching AC Voltage

1000V ac

Switching Power

0kW

Switching DC Voltage

8000V dc

Maximum Operating Temperature

60°C

Depth

225mm

Standards/Approvals

IEC/EN 60 947-3

Hazardous Area Certification

No

Width

500mm

Length

410mm

COO (Country of Origin):
DE
The Eaton fireman's switch is designed for use in utility buildings and residential buildings. It features a turn button actuator type and is suitable for ground mounting. With a lifespan of 1,500 electrical operations and 100,000 mechanical operations, this switch is a reliable choice for photovoltaic systems. The plastic enclosure material provides durability, while the IP65 degree of protection ensures safety in various environmental conditions.

Six pole switch with a complete device in housing design

Retraction in 0 position for added safety

Suitable for MC4 connector

Impulse withstand voltage of 8000V for protection

Rated operational current of 30A at DC PV1 and AC 21A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy