Vishay, 40 kHz IR Receiver ±45 °, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm

This image is representative of the product range

Get a bulk buy discount

Add 180 more to save 1%

View bulk pricing options

Subtotal (1 tube of 90 units)*

$102.33

(exc. GST)

$112.59

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,800 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
90 - 90$1.137$102.33-
180 - 270$1.121$100.891%
360 +$1.107$99.632%

*price indicative

RS Stock No.:
919-0171
Mfr. Part No.:
TSOP4840
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

40kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±45 °

Orientation

Top View

Output Current

5mA

Number of Pins

3

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Package Type

Mold

Height

6.95mm

Length

6mm

Width

6mm

Standards/Approvals

DIN technical drawings, Halogen Free, RoHS

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Current

700μA

Automotive Standard

No

COO (Country of Origin):
PH

Vishay TSOP22/24/44/48 Series IR Receiver Modules


The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR

filter.

The demodulated output signal can be directly connected to a microprocessor for decoding.

The TSOP24.., TSOP44.. series devices are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.

The TSOP22.., TSOP48.. series devices are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP24.., TSOP44.. series containing the newer AGC4.

These components have not been qualified according to automotive specifications.

• Improved immunity against HF and RF noise

• Low supply current

• Photo detector and preamplifier in one package

• Internal filter for PCM frequency

• Supply voltage: 2.5 V to 5.5 V

• Improved immunity against optical noise

• Insensitive to supply voltage ripple and rnoise

IR Remote Control Receivers, Vishay Semiconductor


Each (Supplied in a Tube)
$1.502
Each (In a Tube of 90)
$1.00
Each (Supplied in a Bag)
$1.499
Each (In a Pack of 5)
$1.226

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy