Vishay TSOP4138, 38 kHz IR Receiver ±45 °, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6mm
- RS Stock No.:
- 708-5109
- Mfr. Part No.:
- TSOP4138
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.96
(exc. GST)
$9.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.792 | $8.96 | - |
| 25 - 40 | $1.762 | $8.81 | 1% |
| 45 + | $1.732 | $8.66 | 3% |
*price indicative
- RS Stock No.:
- 708-5109
- Mfr. Part No.:
- TSOP4138
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±45 ° | |
| Orientation | Top View | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | Mold | |
| Length | 6mm | |
| Height | 6.95mm | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | DIN | |
| Width | 5.6mm | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Supply Current | 900μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±45 ° | ||
Orientation Top View | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Package Type Mold | ||
Length 6mm | ||
Height 6.95mm | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals DIN | ||
Width 5.6mm | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
Supply Current 900μA | ||
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the Wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay TSOP4138 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP32438SS1V 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP34438 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP34338 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP4438 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
