Vishay, 40 kHz IR Receiver ±45°, 20 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-2715
Mfr. Part No.:
TSMP4138
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

40kHz

Maximum Transmission Distance

20m

Angle of Half Transmission Distance

±45°

Packaging

Tube

Orientation

Top View

Output Current

5mA

Number of Pins

3

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Package Type

Mold

Maximum Operating Temperature

85°C

Height

6.95mm

Length

6mm

Maximum Supply Voltage

5.5V

Width

6mm

Standards/Approvals

JEDEC

Minimum Supply Voltage

2.5V

Supply Current

900μA

Automotive Standard

No

Series

TSMP4

COO (Country of Origin):
PH

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor


Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the Wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range

30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy