Vishay TSOP38138, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8mm

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$222.00

(exc. GST)

$244.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 250$0.888$222.00-
500 - 750$0.866$216.502%
1000 +$0.852$213.004%

*price indicative

RS Stock No.:
170-8262
Mfr. Part No.:
TSOP38138
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

38kHz

Product Type

IR Receiver

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±45°

Orientation

Top View

Output Current

5mA

Number of Pins

3

Mount Type

Through Hole

Range Automatic Gain Control AGC

AGC3

Minimum Operating Temperature

-25°C

Package Type

TSOP

Maximum Operating Temperature

85°C

Height

6.95mm

Maximum Supply Voltage

5.5V

Width

4.8mm

Standards/Approvals

No

Length

5mm

Minimum Supply Voltage

2.5V

Automotive Standard

No

Supply Current

3mA

COO (Country of Origin):
PH

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor


Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the Wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range

30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor


Each (In a Bag of 2)
$1.165
Each (Supplied in a Bag)
$1.05
Each (In a Bag of 2)
$1.05
Each (In a Bag of 250)
$0.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy