Vishay, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
- RS Stock No.:
- 170-8263
- Mfr. Part No.:
- TSOP4338
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 180 more to save $5.04
View bulk pricing optionsSubtotal (1 tube of 90 units)*
$98.82
(exc. GST)
$108.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 90 | $1.098 | $98.82 | - |
| 180 - 270 | $1.07 | $96.30 | $5.04 |
| 360 + | $1.054 | $94.86 | $15.84 |
*price indicative
- RS Stock No.:
- 170-8263
- Mfr. Part No.:
- TSOP4338
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±45° | |
| Orientation | Top View | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Package Type | TSOP | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.95mm | |
| Length | 6mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 1.05mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±45° | ||
Orientation Top View | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Package Type TSOP | ||
Maximum Operating Temperature 85°C | ||
Height 6.95mm | ||
Length 6mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 1.05mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the Wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
- RS Stock No. 7733811
- Mfr. Part No. TSOP4338
Each (In a Bag of 2)
$1.305
- RS Stock No. 7733811P
- Mfr. Part No. TSOP4338
Each (Supplied in a Bag)
$1.305
- RS Stock No. 7085562P
- Mfr. Part No. TSOP2238
Each (Supplied in a Tube)
$1.294
- RS Stock No. 9195848
- Mfr. Part No. TSSP4038
Each (In a Tube of 90)
$1.548
Related links
- Vishay TSOP4338 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
- Vishay 45 m Range 2 V 6V, Lead 6.95 mm 6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8mm
- Vishay TSOP2238 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
- Vishay TSOP38538 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm








