Mitsubishi Electric Q6-BAT Series PLC Power Supply for Use with Q Series
- RS Stock No.:
- 624-1831
- Distrelec Article No.:
- 304-01-098
- Mfr. Part No.:
- Q6-BAT
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$226.60
(exc. GST)
$249.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.60 |
*price indicative
- RS Stock No.:
- 624-1831
- Distrelec Article No.:
- 304-01-098
- Mfr. Part No.:
- Q6-BAT
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLC Power Supply | |
| Accessory Type | PLC Power Supply | |
| Series | Q6-BAT | |
| For Use With | Q Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cUL, UL | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLC Power Supply | ||
Accessory Type PLC Power Supply | ||
Series Q6-BAT | ||
For Use With Q Series | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cUL, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Mitsubishi Replacement Battery
The Mitsubishi 3V replacement battery is designed to use to be with the Q series. This lithium replacement battery is used for the data backup in any MELSEC system Q CPU.
Features and Benefits
Low self-discharge rate, up to 10 year shelf life
Operating temperature ranges between -40°C and 85°C
Nominal capacity is 1800mAh
Applications
Industrial automation
Robotics
Automobile industry
Certifications
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
Related links
- Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC-Q Series PLC Cable for Use with QC Series
- Mitsubishi Electric Q63 Series PLC Power Supply for Use with MELSEC Q Series
- Mitsubishi Electric Q61 Series PLC Power Supply for Use with PSU Series, Q Series
- Mitsubishi Electric MELSEC Q Series Extension Base for Use with MELSEC Q Series
- Mitsubishi Electric Q Controller Series Base Unit for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC-Q Series Cover for Use with PLC Blanking Module
- Mitsubishi Electric Q Series Series PLC CPU 256-Input8192 Outputs
