Vishay TSOP38138, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8mm
- RS Stock No.:
- 773-3794
- Mfr. Part No.:
- TSOP38138
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$2.33
(exc. GST)
$2.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 208 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 62 | $1.165 | $2.33 |
| 64 - 124 | $1.15 | $2.30 |
| 126 + | $1.13 | $2.26 |
*price indicative
- RS Stock No.:
- 773-3794
- Mfr. Part No.:
- TSOP38138
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±45° | |
| Orientation | Top View | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Range Automatic Gain Control AGC | AGC3 | |
| Package Type | TSOP | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 6.95mm | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Width | 4.8mm | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±45° | ||
Orientation Top View | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Range Automatic Gain Control AGC AGC3 | ||
Package Type TSOP | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 6.95mm | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Width 4.8mm | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the Wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8mm
- Vishay 40 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8mm
- Vishay TSOP58438 40 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8mm
- Vishay TSOP2238 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
- Vishay TSOP4338 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
- Vishay TSOP38538 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
