SFH 4247 ams OSRAM Mini TOPLED 950 nm IR LED Mini TOPLED Surface package
- RS Stock No.:
- 915-4904
- Mfr. Part No.:
- SFH 4247
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 915-4904
- Mfr. Part No.:
- SFH 4247
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Package Type | Mini TOPLED | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 10mW/sr | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 65° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | Mini TOPLED | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Package Type Mini TOPLED | ||
Radiant Flux 35mW | ||
Radiant Intensity 10mW/sr | ||
Packaging Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 65° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series Mini TOPLED | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Mini-TOPLED Series IR LEDs
A family of Infrared (IR) LEDs from OSRAM Opto Semiconductors. They are the OSRAM's Mini-TOPLED surface mount (SMT) package.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM Mini TOPLED 950 nm IR LED Mini TOPLED Surface Mount package
- SFH 4247-QR ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface Mount package
- ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface Mount package
- SFH 4249B ams OSRAM 950 nm IR LED Power TOPLED Surface Mount package
- SFH 4248B ams OSRAM 950 nm IR LED Power TOPLED Surface Mount package
- SFH 4240-Z ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface Mount package
- ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface Mount package
- SFH 4249-U ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface Mount package
