SFH 4249B ams OSRAM 950 nm IR LED Power TOPLED Surface package
- RS Stock No.:
- 765-439
- Mfr. Part No.:
- SFH 4249B
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$1.31
(exc. GST)
$1.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $1.31 |
| 25 - 99 | $1.13 |
| 100 - 499 | $0.83 |
| 500 - 999 | $0.73 |
| 1000 + | $0.50 |
*price indicative
- RS Stock No.:
- 765-439
- Mfr. Part No.:
- SFH 4249B
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 950nm | |
| Package Type | Power TOPLED | |
| Radiant Flux | 80mW | |
| Radiant Intensity | 83mW/sr | |
| Packaging | Tape & Reel 2000 pcs | |
| Mount Type | Surface | |
| Angle of Half Intensity | 25° | |
| Number of Pins | 4 | |
| Standards/Approvals | AEC-Q102 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 950nm | ||
Package Type Power TOPLED | ||
Radiant Flux 80mW | ||
Radiant Intensity 83mW/sr | ||
Packaging Tape & Reel 2000 pcs | ||
Mount Type Surface | ||
Angle of Half Intensity 25° | ||
Number of Pins 4 | ||
Standards/Approvals AEC-Q102 | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
Related links
- SFH 4248B ams OSRAM 950 nm IR LED Power TOPLED Surface Mount package
- SFH 4240-Z ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface Mount package
- SFH 4258B ams OSRAM 860 nm IR LED Power TOPLED Surface Mount package
- SFH 4259B ams OSRAM 860 nm IR LED Power TOPLED Surface Mount package
- ams OSRAM Mini TOPLED 950 nm IR LED Mini TOPLED Surface Mount package
- ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface Mount package
- SFH 4247-QR ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface Mount package
- SFH 4247 ams OSRAM Mini TOPLED 950 nm IR LED Mini TOPLED Surface Mount package
