SFH 4247-QR ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface package

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$20.18

(exc. GST)

$22.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 740$1.009$20.18-
760 - 1480$0.984$19.682%
1500 +$0.969$19.383%

*price indicative

Packaging Options:
RS Stock No.:
175-2104
Mfr. Part No.:
SFH 4247-QR
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

950nm

Package Type

Mini TOPLED

Radiant Flux

40mW

Radiant Intensity

75mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

65°

Number of LEDs

1

Number of Pins

2

Lens Shape

Rectangular

Series

SFH 4247

LED Material

SnAgCu

Standards/Approvals

JEDEC

Maximum Supply Voltage

3.6V

Automotive Standard

AEC-Q101

Wavelength 950nm

Short switching times

Infrared Illumination for cameras

IR data transmission

Sensor technology

  • RS Stock No. 1752104P
  • Mfr. Part No. SFH 4247-QR
Each (Supplied on a Reel)
$1.009
Each (In a Pack of 20)
$0.843
  • RS Stock No. 0733072
  • Mfr. Part No. SFH 4243B
1 Tape of 1
$1.02
  • RS Stock No. 0733073
  • Mfr. Part No. SFH 4253B
1 Tape of 1
$1.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy