ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface package
- RS Stock No.:
- 168-5199
- Mfr. Part No.:
- SFH 4249-U
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-5199
- Mfr. Part No.:
- SFH 4249-U
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Package Type | PLCC 4 | |
| Radiant Flux | 65mW | |
| Radiant Intensity | 80mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Series | Power TOPLED | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Package Type PLCC 4 | ||
Radiant Flux 65mW | ||
Radiant Intensity 80mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Series Power TOPLED | ||
Standards/Approvals JEDEC | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Series IR LEDs - 940/950nm
This family of TOPLED IR LEDs, from OSRAM Opto Semiconductors, have a Wavelength of 940/950 nm. These high power Infrared (IR) LEDs are in Osram's TOPLED package. Their packages are white with round, flat-top lens. Suitable applications for the TOPLED IR LEDs include; sensor technology, alarm and safety equipment (CCTV) and IR data transmission.
Features of the TOPLED IR LEDs:
High power IR LEDs
Dimensions: 3.4 x 3 x 2.1 mm
Flat TOP package
Wavelength: 950nm or 960nm
High reliability
Short switching time
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4249-U ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface Mount package
- SFH 4249 ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface Mount package
- SFH 4240-Z ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface Mount package
- ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4259-U ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4259S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4258 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
