SFH 7250 ams OSRAM Multi TOPLED 860 nm IR LED PLCC 4 Surface package
- RS Stock No.:
- 876-8814
- Mfr. Part No.:
- SFH 7250
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.69
(exc. GST)
$16.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.469 | $14.69 |
| 500 - 990 | $1.432 | $14.32 |
| 1000 + | $1.412 | $14.12 |
*price indicative
- RS Stock No.:
- 876-8814
- Mfr. Part No.:
- SFH 7250
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | PLCC 4 | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 10mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Series | Multi TOPLED | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type PLCC 4 | ||
Radiant Flux 40mW | ||
Radiant Intensity 10mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Series Multi TOPLED | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Osram Infrared (IR) LED with Phototransistor
Combined Infrared (IR) LED and silicon phototransistor in a single Compact SMT PLCC4 TOPLED package.
Combined LED and Phototransistor
Related links
- ams OSRAM Multi TOPLED 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4259S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4258 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4259 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4258S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4259-U ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4258-VAW-Z ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
