SFH 7250 ams OSRAM Multi TOPLED 860 nm IR LED PLCC 4 Surface package
- RS Stock No.:
- 170-9504
- Mfr. Part No.:
- SFH 7250
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,682.00
(exc. GST)
$1,850.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.841 | $1,682.00 |
| 4000 - 6000 | $0.82 | $1,640.00 |
| 8000 + | $0.807 | $1,614.00 |
*price indicative
- RS Stock No.:
- 170-9504
- Mfr. Part No.:
- SFH 7250
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | PLCC 4 | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 10mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Series | Multi TOPLED | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type PLCC 4 | ||
Radiant Flux 40mW | ||
Radiant Intensity 10mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Series Multi TOPLED | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Osram Infrared (IR) LED with Phototransistor
Combined Infrared (IR) LED and silicon phototransistor in a single Compact SMT PLCC4 TOPLED package.
Combined LED and Phototransistor
Related links
- SFH 7250 ams OSRAM Multi TOPLED 860 nm IR LED PLCC 4 Surface Mount package
- ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4253 ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4253-R ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4250 ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4250S ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
