SFH 4258S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.48

(exc. GST)

$9.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,340 unit(s) ready to ship from another location
  • Plus 735 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 495$1.696$8.48
500 - 995$1.652$8.26
1000 +$1.626$8.13

*price indicative

RS Stock No.:
741-4068
Mfr. Part No.:
SFH 4258S
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

860nm

Product Type

IR LED

Package Type

PLCC 4

Radiant Flux

115mW

Radiant Intensity

185mW/sr

Mount Type

Surface

Angle of Half Intensity

15°

Number of LEDs

2

Number of Pins

4

Lens Shape

Dome

Series

Power TOPLED Lens

Standards/Approvals

IEC 60825-1 and IEC 62471

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM Power TOPLED Series IR LEDs - 850/860nm


The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat TOP and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:

Surface mount (SMT)

PLCC-4 package

Dimensions: 3 x 3.4 mm

Variety of lens types: flat TOP and dome

Wavelength: 850nm or 860nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy