SFH 4259 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- RS Stock No.:
- 497-5431
- Mfr. Part No.:
- SFH 4259
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 205 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $1.51 | $7.55 |
| 500 - 995 | $1.472 | $7.36 |
| 1000 + | $1.448 | $7.24 |
*price indicative
- RS Stock No.:
- 497-5431
- Mfr. Part No.:
- SFH 4259
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | PLCC 4 | |
| Radiant Flux | 70mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 55mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Dome | |
| Series | Power TOPLED Lens | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Maximum Supply Voltage | 2.4V | |
| Automotive Standard | AEC-Q100 Rev C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type PLCC 4 | ||
Radiant Flux 70mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 55mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Dome | ||
Series Power TOPLED Lens | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Maximum Supply Voltage 2.4V | ||
Automotive Standard AEC-Q100 Rev C | ||
OSRAM Power TOPLED Series IR LEDs - 850/860nm
The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.
Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4259-U ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4258 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4259S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4258S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- SFH 4258-VAW-Z ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface Mount package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
- SFH 4250S ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface Mount package
