L-7104F3C Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- RS Stock No.:
- 860-9573
- Mfr. Part No.:
- L-7104F3C
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$9.06
(exc. GST)
$9.97
(inc. GST)
- RS Stock No.:
- 860-9573
- Mfr. Part No.:
- L-7104F3C
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Peak Wavelength | 940 nm | |
| Product Type | IR LED | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 34 ° | |
| LED Material | GaAs | |
| Lens Shape | Round | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Peak Wavelength 940 nm | ||
Product Type IR LED | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Angle of Half Intensity 34 ° | ||
LED Material GaAs | ||
Lens Shape Round | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
- COO (Country of Origin):
- CN
Kingbright Through-Hole 3mm (T-1) IR LEDs
This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.
Infrared (IR) Light Emitters, Kingbright
- RS Stock No. 8609579
- Mfr. Part No. L-7104F3BT
Each (In a Pack of 50)
$0.311
- RS Stock No. 8609608
- Mfr. Part No. L-7113SF4C
Each (In a Pack of 20)
$0.926
- RS Stock No. 1651691
- Mfr. Part No. L-7113F3BT
Each (In a Bag of 1000)
$0.352
- RS Stock No. 6997641P
- Mfr. Part No. TSFF5210
Each (Supplied in a Bag)
$1.73
Related links
- Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- L-34F3C Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- L-7104F3BT Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- Vishay 940 nm IR LED 3 mm (T-1) Through Hole package
- Kingbright 940 nm IR LED 5 mm (T-1 3/4) Through Hole package
- VSLB3940 Vishay 940 nm IR LED 3 mm (T-1) Through Hole package
- TSAL4400 Vishay 940 nm IR LED 3 mm (T-1) Through Hole package
- L-7113F3BT Kingbright 940 nm IR LED 5 mm (T-1 3/4) Through Hole package













