Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- RS Stock No.:
- 860-9563
- Mfr. Part No.:
- L-34F3C
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$31.50
(exc. GST)
$34.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 700 left, ready to ship from another location
- Plus 150 left, shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.63 | $31.50 | - |
| 250 - 450 | $0.619 | $30.95 | 1% |
| 500 + | $0.608 | $30.40 | 3% |
*price indicative
- RS Stock No.:
- 860-9563
- Mfr. Part No.:
- L-34F3C
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | 3 mm (T-1) | |
| Radiant Intensity | 12mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 50° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Standards/Approvals | RoHS, CIE127-2007 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type 3 mm (T-1) | ||
Radiant Intensity 12mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Angle of Half Intensity 50° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAs | ||
Standards/Approvals RoHS, CIE127-2007 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through-Hole 3mm (T-1) IR LEDs
This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.
Infrared (IR) Light Emitters, Kingbright
- RS Stock No. 8609579
- Mfr. Part No. L-7104F3BT
Each (In a Pack of 50)
$0.311
- RS Stock No. 8609608
- Mfr. Part No. L-7113SF4C
Each (In a Pack of 20)
$0.926
- RS Stock No. 1651691
- Mfr. Part No. L-7113F3BT
Each (In a Bag of 1000)
$0.352
- RS Stock No. 6997641P
- Mfr. Part No. TSFF5210
Each (Supplied in a Bag)
$1.73
Related links
- L-34F3C Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- L-7104F3BT Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- L-7104F3C Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- Kingbright 940 nm IR LED 5 mm (T-1 3/4) Through Hole package
- L-7113F3BT Kingbright 940 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 940 nm IR LED 3 mm (T-1) Through Hole package
- VSLB3940 Vishay 940 nm IR LED 3 mm (T-1) Through Hole package












