Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 2 V Min 12 mm 5V Max
- RS Stock No.:
- 259-6202
- Mfr. Part No.:
- CMI-1295IC-0385T
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6202
- Mfr. Part No.:
- CMI-1295IC-0385T
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5V | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 9.5mm | |
| Length | 12mm | |
| Maximum Frequency | 2500Hz | |
| Minimum Frequency | 2300Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5V | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 9.5mm | ||
Length 12mm | ||
Maximum Frequency 2500Hz | ||
Minimum Frequency 2300Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an integrated circuit audio integrator with a mounting type of through hole and having a sound pressure level of 85 dB. It consist of a voltage rating of 3 V and an internal drive type.
Storage temperature of -40°C - 85°C
Made up of PBT material
Related links
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 2 V Min 12 mm 5 V Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 12 V dc Min 12 mm 16 V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 4 V dc Min 12 mm 9.5mm 7V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5 V dc Max
- Same Sky 80 dB Surface Mount Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5 V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 5 V dc Min 9.6 mm 7 V dc Max
- Same Sky 88 dB Surface Mount Buzzer Internal Magnetic Buzzer 7.1 mm 5 V dc Min 12.8 mm 7 V dc Max
- Same Sky 90 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 3 V Min 12 mm 7V Max
