VSMY1850X01 Vishay Surflight 850 nm IR LED 2012 Surface package
- RS Stock No.:
- 768-9458
- Mfr. Part No.:
- VSMY1850X01
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,015 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 745 | $1.794 | $8.97 |
| 750 - 1495 | $1.748 | $8.74 |
| 1500 + | $1.722 | $8.61 |
*price indicative
- RS Stock No.:
- 768-9458
- Mfr. Part No.:
- VSMY1850X01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | 2012 | |
| Radiant Flux | 50mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 10mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | Surflight | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type 2012 | ||
Radiant Flux 50mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 10mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series Surflight | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC | ||
Automotive Standard AEC-Q101 | ||
Vishay VSMY1850 Series IR Emitting Diodes
The VSMY1850 series, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. They are in surface mount (SMT) packages with a standard 0805 package. The VSMY1850 packages have a clear, untinted flat top lens. Suitable applications for the VSMY1850 IREDs include; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, emitter sources for proximity sensors, touch panels, IR flash and 3D TV.
Features of the VSMY1850 IR LEDs:
0805 package
Dimensions: 2 x 1.25 x 0.85
Peak wavelength: 850nm
High reliability
High radiant power
Beam angle: 120°
SurfLight™ Technology
SurfLight™ series, from Vishay Semiconductors, consists of high power Infrared (IR) emitters. Their SurfLight™ technology enables the majority of the light and power to be emitted directly through the top of the chip. Standard IR emitters send their light in all directions.
SurfLight™ technology therefore offers a higher intensity output of light. A higher intensity can reduce the number of emitters required for a design. This series also offers high speed with a high pulse current operation.
The reliable SurfLight™ IR LEDs are ideal for applications such as IR data transmission or communication, 3D TV glasses synchronisation, automotive, industrial and IR illumination for CCTV cameras.
Infrared (IR) Light Emitters, Vishay
Related links
- Vishay Surflight 850 nm IR LED 2012 Surface Mount package
- VSMY5850X01 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Surface Mount package
- Vishay Surflight 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMY5850 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Through Hole package
- VSMY98545 Vishay Surflight 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay 940 nm IR LED 2012 Surface Mount package
- VSMB1940X01 Vishay 940 nm IR LED 2012 Surface Mount package
- Kingbright 940 nm IR LED 2012 Surface Mount package
