VSMB1940X01 Vishay, 940nm IR LED, 2012 (0805) SMD package
- RS Stock No.:
- 918-9486
- Mfr. Part No.:
- VSMB1940X01
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 918-9486
- Mfr. Part No.:
- VSMB1940X01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 940nm | |
| Package Type | 2012 (0805) | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 6mW/sr | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Lens Shape | Rectangle | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 940nm | ||
Package Type 2012 (0805) | ||
Radiant Flux 40mW | ||
Radiant Intensity 6mW/sr | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Lens Shape Rectangle | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- MY
Vishay VSMB1940 Series IR Emitting Diodes
The VSMB1940 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They use double hetero (DH) technology for a high radiant power output. The VSMB1940 family come in a surface mount (SMT) package with a standard 0805 footprint.
Suitable applications for the VSMB1940 include; IR data transmission, transmissive or reflective sensors and other applications where space is limited.
Suitable applications for the VSMB1940 include; IR data transmission, transmissive or reflective sensors and other applications where space is limited.
Features of the VSMB1940 IR LEDs:
0805 footprint
Dimensions: 2 x 1.25 x 0.85 mm
Peak wavelength: 940nm
High reliability
High radiant intensity
High speed
Beam angle: 120°
Low forward voltage
0805 footprint
Dimensions: 2 x 1.25 x 0.85 mm
Peak wavelength: 940nm
High reliability
High radiant intensity
High speed
Beam angle: 120°
Low forward voltage
SurfLight™ Technology
SurfLight™ series, from Vishay Semiconductors, consists of high power Infrared (IR) emitters. Their SurfLight™ technology enables the majority of the light and power to be emitted directly through the top of the chip. Standard IR emitters send their light in all directions.
SurfLight™ technology therefore offers a higher intensity output of light. A higher intensity can reduce the number of emitters required for a design. This series also offers high speed with a high pulse current operation.
The reliable SurfLight™ IR LEDs are ideal for applications such as IR data transmission or communication, 3D TV glasses synchronisation, automotive, industrial and IR illumination for CCTV cameras.
SurfLight™ technology therefore offers a higher intensity output of light. A higher intensity can reduce the number of emitters required for a design. This series also offers high speed with a high pulse current operation.
The reliable SurfLight™ IR LEDs are ideal for applications such as IR data transmission or communication, 3D TV glasses synchronisation, automotive, industrial and IR illumination for CCTV cameras.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Infrared (IR) Light Emitters, Vishay
Related links
- VSMB1940X01 Vishay 2012 (0805) SMD package
- KP-2012F3C Kingbright 2012 (0805) SMD package
- VSMY1850X01 Vishay 2012 (0805) SMD package
- KP-2012SF4C Kingbright 2012 (0805) SMD package
- VSML3710-GS08 Vishay PLCC 2 SMD package
- VSMB2000X01 Vishay Subminiature SMD package
- VSMB3940X01-GS08 Vishay PLCC 2 SMD package
- VSMB2020X01 Vishay Subminiature SMD package
