VSMB1940X01 Vishay 940 nm IR LED 2012 Surface package
- RS Stock No.:
- 699-7714
- Mfr. Part No.:
- VSMB1940X01
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-7714
- Mfr. Part No.:
- VSMB1940X01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | 2012 | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 6mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC, RoHS, Halogen Free, J-STD-020, JS709A | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type 2012 | ||
Radiant Flux 40mW | ||
Radiant Intensity 6mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC, RoHS, Halogen Free, J-STD-020, JS709A | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q101 | ||
Vishay VSMB1940 Series IR Emitting Diodes
The VSMB1940 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They use double hetero (DH) technology for a high radiant power output. The VSMB1940 family come in a surface mount (SMT) package with a standard 0805 footprint.
Suitable applications for the VSMB1940 include; IR data transmission, transmissive or reflective sensors and other applications where space is limited.
Features of the VSMB1940 IR LEDs:
0805 footprint
Dimensions: 2 x 1.25 x 0.85 mm
Peak wavelength: 940nm
High reliability
High radiant intensity
High speed
Beam angle: 120°
Low forward voltage
SurfLight™ Technology
SurfLight™ series, from Vishay Semiconductors, consists of high power Infrared (IR) emitters. Their SurfLight™ technology enables the majority of the light and power to be emitted directly through the top of the chip. Standard IR emitters send their light in all directions.
SurfLight™ technology therefore offers a higher intensity output of light. A higher intensity can reduce the number of emitters required for a design. This series also offers high speed with a high pulse current operation.
The reliable SurfLight™ IR LEDs are ideal for applications such as IR data transmission or communication, 3D TV glasses synchronisation, automotive, industrial and IR illumination for CCTV cameras.
Infrared (IR) Light Emitters, Vishay
Related links
- Vishay 940 nm IR LED 2012 Surface Mount package
- Kingbright 940 nm IR LED 2012 Surface Mount package
- KP-2012F3C Kingbright 940 nm IR LED 2012 Surface Mount package
- Vishay 940 nm IR LED Subminiature Surface Mount package
- Vishay 940 nm IR LED PLCC 2 Surface Mount package
- VSMB2020X01 Vishay 940 nm IR LED Subminiature Surface Mount package
- VSMB3940X01-GS08 Vishay 940 nm IR LED PLCC 2 Surface Mount package
- VSML3710-GS08 Vishay 940 nm IR LED PLCC 2 Surface Mount package
