VSMY5850 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Through Hole package

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$2.03

(exc. GST)

$2.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24$2.03
25 - 99$1.34
100 - 499$0.98
500 +$0.62

*price indicative

RS Stock No.:
735-177
Mfr. Part No.:
VSMY5850
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

850nm

Product Type

High Speed Infrared Emitting Diode

Radiant Intensity

21mW/sr

Packaging

Bulk

Mount Type

Through Hole

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

2

Lens Shape

Parabolic

Series

SurfLight

LED Material

GaAlAs

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
DE
The Vishay High speed infrared emitting diode is built using surface emitter chip technology, providing high radiant intensity, optical power, and speed. It is Ideal for applications that require fast response and efficient light emission.

Angle of half intensity is ± 60°

Standard surface mountable package

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy