Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- RS Stock No.:
- 276-6388
- Mfr. Part No.:
- VSMA1085750X02
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-6388
- Mfr. Part No.:
- VSMA1085750X02
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | High Power Infrared Emitting Diode | |
| Peak Wavelength | 850nm | |
| Package Type | Surface Mount | |
| Radiant Flux | 1450mW | |
| Radiant Intensity | 360mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 75° | |
| Series | VSMA | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type High Power Infrared Emitting Diode | ||
Peak Wavelength 850nm | ||
Package Type Surface Mount | ||
Radiant Flux 1450mW | ||
Radiant Intensity 360mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 75° | ||
Series VSMA | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- PH
The Vishay High Power Infrared Emitting Diode features a double stack emitter chip for highest radiant power. It allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It is used in applications such as driver and occupant monitoring, eye tracking, safety and security, CCTV.
Lead free reflow soldering
Low thermal resistance
- RS Stock No. 2766387
- Mfr. Part No. VSMA1085600X02
Each
$4.36
- RS Stock No. 2766387P
- Mfr. Part No. VSMA1085600X02
Each (Supplied on a Reel)
$4.36
- RS Stock No. 2766397
- Mfr. Part No. VSMA1094750X02
Each
$4.32
- RS Stock No. 8306236P
- Mfr. Part No. VSMY98545
Each (Supplied on a Reel)
$8.11
Related links
- VSMA1085750X02 Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085600X02 Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094750X02 Vishay VSMA 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay Surflight 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085250X02 Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package











