VSMA1094750X02 Vishay VSMA 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- RS Stock No.:
- 276-6397
- Mfr. Part No.:
- VSMA1094750X02
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
$4.32
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 501 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.32 | - |
| 10 - 49 | $3.46 | 19% |
| 50 - 149 | $2.95 | 31% |
| 150 - 299 | $2.69 | 37% |
| 300 + | $2.53 | 41% |
*price indicative
- RS Stock No.:
- 276-6397
- Mfr. Part No.:
- VSMA1094750X02
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 945nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | Surface Mount | |
| Radiant Flux | 1450mW | |
| Radiant Intensity | 360mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 75° | |
| Series | VSMA | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 945nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type Surface Mount | ||
Radiant Flux 1450mW | ||
Radiant Intensity 360mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 75° | ||
Series VSMA | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- PH
The Vishay High Power Infrared Emitting Diode features a double stack emitter chip for highest radiant power. It allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It is used in applications such as driver and occupant monitoring, eye tracking, safety and security, CCTV.
Lead free reflow soldering
Low thermal resistance
Related links
- Vishay VSMA 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085600X02 Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085750X02 Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA108 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094400X02 Vishay VSMA108 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094600X02 Vishay VSMA108 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094250X02 Vishay VSMA108 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
