L6287 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- RS Stock No.:
- 261-6249
- Mfr. Part No.:
- L6287
- Brand:
- Hamamatsu Photonics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$23.19
(exc. GST)
$25.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $11.595 | $23.19 |
| 10 - 18 | $11.025 | $22.05 |
| 20 - 48 | $10.48 | $20.96 |
| 50 + | $9.84 | $19.68 |
*price indicative
- RS Stock No.:
- 261-6249
- Mfr. Part No.:
- L6287
- Brand:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | Subminiature | |
| Radiant Flux | 1.4mW | |
| Packaging | polyethylene Bag | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type Subminiature | ||
Radiant Flux 1.4mW | ||
Packaging polyethylene Bag | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics high power infrared LED having the same type of package that emits light at a peak wavelength of 940 nm.
High-power infrared LED
- RS Stock No. 2616248
- Mfr. Part No. L6287
Each (In a Bag of 50)
$9.376
- RS Stock No. 2616244
- Mfr. Part No. L5586
Each (In a Pack of 2)
$7.32
- RS Stock No. 2616249P
- Mfr. Part No. L6287
Each (Supplied in a Bag)
$11.595
- RS Stock No. 2616243
- Mfr. Part No. L5586
Each (In a Bag of 50)
$6.69
Related links
- Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- L5586 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- L6286 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- Kingbright 2520 940 nm IR LED Subminiature Surface Mount package
- Vishay VSMB 940 nm IR LED Subminiature Surface Mount package
- Vishay 940 nm IR LED Subminiature Surface Mount package
- VSMB2020X01 Vishay 940 nm IR LED Subminiature Surface Mount package
- VSMB2000X01 Vishay VSMB 940 nm IR LED Subminiature Surface Mount package









