Vishay VSMB 940 nm IR LED Subminiature Surface package
- RS Stock No.:
- 919-0792
- Mfr. Part No.:
- VSMB2000X01
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$2,442.00
(exc. GST)
$2,688.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 24,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 6000 | $0.407 | $2,442.00 | - |
| 12000 - 18000 | $0.402 | $2,412.00 | 1% |
| 24000 + | $0.395 | $2,370.00 | 2% |
*price indicative
- RS Stock No.:
- 919-0792
- Mfr. Part No.:
- VSMB2000X01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | Subminiature | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 40mW/sr | |
| Packaging | Bulk | |
| Mount Type | Surface | |
| Angle of Half Intensity | 12° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | VSMB | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type Subminiature | ||
Radiant Flux 40mW | ||
Radiant Intensity 40mW/sr | ||
Packaging Bulk | ||
Mount Type Surface | ||
Angle of Half Intensity 12° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series VSMB | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Vishay VSMB2000 and VSMB2020 Series IR Emitting Diodes
The VSMB2000 and VSMB2020 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in surface mount (SMT) packages with clear, untinted plastic lenses. The VSMB2000 and VSMB2020 come with different lead types. With a wavelength of 940 nm, these high speed IR LEDs are idea for applications including; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, shaft encoders and control and drive circuits.
Features of the VSMB2000 and VSMB2020 IR LEDs:
VSMB2000 - Gull wing (GW)
VSMB2020 - Reverse gull wing (RGW)
Dimensions: 2.3 x 2.3 x 2.8 mm
Peak wavelength: 940nm
High reliability
High radiant power and intensity
Beam angle: 24°
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- VSMB2000X01 Vishay VSMB 940 nm IR LED Subminiature Surface Mount package
- Vishay 940 nm IR LED Subminiature Surface Mount package
- VSMB2020X01 Vishay 940 nm IR LED Subminiature Surface Mount package
- Kingbright 2520 940 nm IR LED Subminiature Surface Mount package
- KM2520F3C03 Kingbright 2520 940 nm IR LED Subminiature Surface Mount package
- TSML1020 Vishay 950 nm IR LED Subminiature Surface Mount package
- VSMY2850G Vishay 870 nm IR LED Subminiature Surface Mount package
- Vishay 870 nm IR LED Subminiature Surface Mount package
