L5586 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- RS Stock No.:
- 261-6244
- Mfr. Part No.:
- L5586
- Brand:
- Hamamatsu Photonics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.64
(exc. GST)
$16.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $7.32 | $14.64 | - |
| 10 - 18 | $6.945 | $13.89 | 5% |
| 20 - 48 | $6.595 | $13.19 | 9% |
| 50 + | $6.19 | $12.38 | 15% |
*price indicative
- RS Stock No.:
- 261-6244
- Mfr. Part No.:
- L5586
- Brand:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | Subminiature | |
| Radiant Flux | 0.5mW | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type Subminiature | ||
Radiant Flux 0.5mW | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics infrared LED molded into a sub miniature, clear plastic package.
Optical switches
Sub miniature plastic package with lens
- RS Stock No. 2616243
- Mfr. Part No. L5586
Each (In a Bag of 50)
$6.69
- RS Stock No. 2616244P
- Mfr. Part No. L5586
Each (Supplied in a Bag)
$7.32
- RS Stock No. 2616249P
- Mfr. Part No. L6287
Each (Supplied in a Bag)
$11.595
- RS Stock No. 2616246P
- Mfr. Part No. L6286
Each (Supplied in a Bag)
$8.04
Related links
- Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- L6287 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- L6286 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- Kingbright 2520 940 nm IR LED Subminiature Surface Mount package
- Vishay VSMB 940 nm IR LED Subminiature Surface Mount package
- Vishay 940 nm IR LED Subminiature Surface Mount package
- VSMB2020X01 Vishay 940 nm IR LED Subminiature Surface Mount package
- VSMB2000X01 Vishay VSMB 940 nm IR LED Subminiature Surface Mount package










