SFH 47278AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.58

(exc. GST)

$10.54

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 376 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 48$4.79$9.58-
50 - 98$4.31$8.6210%
100 - 198$3.93$7.8617%
200 - 598$3.73$7.4622%
600 +$3.29$6.5831%

*price indicative

Packaging Options:
RS Stock No.:
257-7725
Mfr. Part No.:
SFH 47278AS A01
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

950nm

Product Type

High Power Infrared Emitting Diode

Package Type

1210 Dome Lens

Radiant Flux

5670mW

Radiant Intensity

450mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

65°

Number of LEDs

1

Lens Shape

Dome

Series

SFH

Standards/Approvals

IEC 62471:2006, ANSI/ESDA/JEDEC JS-001

Automotive Standard

No

COO (Country of Origin):
MY
The ams OSRAM high power infrared LED for in cabin sensing applications like driver monitoring, occupant monitoring, interior monitoring, gesture sensing and child presence detection. Lens of the LED is made of clear silicone. The product is corrosion robustness with 3B class.

IR light source with high efficiency

Double stack emitter

Low thermal resistance

Centroid wavelength 940 nm

Optimized for high current pulse operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy