15414194A6011 Wurth Elektronik 850 nm IR LED Top LED Surface package
- RS Stock No.:
- 240-7030
- Mfr. Part No.:
- 15414194A6011
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,580.00
(exc. GST)
$1,740.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.79 | $1,580.00 | - |
| 10000 + | $0.711 | $1,422.00 | 10% |
*price indicative
- RS Stock No.:
- 240-7030
- Mfr. Part No.:
- 15414194A6011
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | Top LED | |
| Packaging | Tape | |
| Radiant Intensity | 50mW/sr | |
| Mount Type | Surface | |
| LED Material | Polystyrene | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type Top LED | ||
Packaging Tape | ||
Radiant Intensity 50mW/sr | ||
Mount Type Surface | ||
LED Material Polystyrene | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Infrared QFN LED Waterclear with an operating temperature -40°C up to +85 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: IR cameras, Security cameras, Face recognition, Night vision, Gaming and movement recognition.
High power output IR LED
Compat size
Quadframe no Lead package
Peak wavelengths 850 nm and 940 nm
Low thermal resistance
Standard soldering pad
Related links
- 15414194A6011 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- 15414194AA211 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- 15414185AA211 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- 15414185A6011 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- 15414185A3011 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- 15414194A3011 Wurth Elektronik 850 nm IR LED Top LED Surface Mount package
- 15404085BA470 Wurth Elektronik WL-SISW 850 nm IR LED 0402 Surface Mount package
