15400594F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 5 mm Through Hole package
- RS Stock No.:
- 210-8077
- Mfr. Part No.:
- 15400594F3590
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $92.50
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$183.50
(exc. GST)
$202.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.367 | $183.50 | - |
| 2500 + | $0.33 | $165.00 | $92.50 |
*price indicative
- RS Stock No.:
- 210-8077
- Mfr. Part No.:
- 15400594F3590
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | 5 mm | |
| Radiant Flux | 8mW | |
| Packaging | Bulk | |
| Radiant Intensity | 30mW/sr | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | WL-TIRC | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type 5 mm | ||
Radiant Flux 8mW | ||
Packaging Bulk | ||
Radiant Intensity 30mW/sr | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series WL-TIRC | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Wurth Elektronik WL-TIRC series through-hole mount infrared LED available in blue lens colour. The typical 1.3V forward voltage and 940nm peak wavelength.
Very high radiant intensity
Fast switching
Related links
- 15400594F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 5 mm Through Hole package
- Wurth Elektronik WL-TIRC 940 nm IR LED 5 mm Through Hole package
- Wurth Elektronik WL-TIRC 940 nm IR LED 3 mm Through Hole package
- 15400394F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 3 mm Through Hole package
- Wurth Elektronik WL-TIRC 850 nm IR LED 5 mm Through Hole package
- 15400585F3590 Wurth Elektronik WL-TIRC 850 nm IR LED 5 mm Through Hole package
- Wurth Elektronik WL-TIRC 850 nm IR LED 3 mm Through Hole package
- 15400385F3590 Wurth Elektronik WL-TIRC 850 nm IR LED 3 mm Through Hole package
