ams OSRAM SFH 850 nm High Power Infrared Emitting Diode Clear Silicone Surface package
- RS Stock No.:
- 202-0467
- Mfr. Part No.:
- SFH 4170S A01
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.81
(exc. GST)
$23.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,755 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 995 | $4.362 | $21.81 |
| 1000 - 1995 | $4.258 | $21.29 |
| 2000 + | $4.194 | $20.97 |
*price indicative
- RS Stock No.:
- 202-0467
- Mfr. Part No.:
- SFH 4170S A01
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 850nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | Clear Silicone | |
| Radiant Flux | 1.15W | |
| Radiant Intensity | 280mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 65° | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | SFH | |
| Standards/Approvals | IEC 62471 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 850nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type Clear Silicone | ||
Radiant Flux 1.15W | ||
Radiant Intensity 280mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 65° | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series SFH | ||
Standards/Approvals IEC 62471 | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors IR LED has centroid wavelength of 850 nm. It has an operating temperature ranges between -40 °C and 105 °C. This product is used in access control, eye tracking, gesture recognition.
Clear silicone
Corrosion Robustness Class: 3B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
IR lightsource with high efficiency
Double stack emitter
Related links
- SFH 4170S A01 ams OSRAM SFH 850 nm High Power Infrared Emitting Diode Clear Silicone Surface Mount package
- ams OSRAM SFH 940 nm High Power Infrared Emitting Diode Clear Silicone Surface Mount package
- SFH 4180S A01 ams OSRAM SFH 940 nm High Power Infrared Emitting Diode Clear Silicone Surface Mount package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 47267AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 47278AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface Mount package
- SFH 4243 ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface Mount package
