ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-7722
Mfr. Part No.:
SFH 47267AS A01
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

High Power Infrared Emitting Diode

Peak Wavelength

950nm

Package Type

1210 Dome Lens

Radiant Flux

5400mW

Radiant Intensity

570mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

55°

Number of LEDs

1

Lens Shape

Dome

Series

SFH

Standards/Approvals

ANSI/ESDA/JEDEC JS-001, IEC 62471:2006

Automotive Standard

No

COO (Country of Origin):
MY
The ams OSRAM high power infrared LED for in cabin sensing applications like driver monitoring, occupant monitoring, interior monitoring, gesture sensing and child presence detection. Lens of the LED is made of clear silicone. The product is corrosion robustness with 3B class.

IR light source with high efficiency

Double stack emitter

Low thermal resistance

Centroid wavelength 940 nm

Optimized for high current pulse operation

  • RS Stock No. 0566059P
  • Mfr. Part No. HST9-B120
Each (Supplied on a Reel)
$1.835
  • RS Stock No. 2758948P
  • Mfr. Part No. AERD-N1CB-00010
Each (Supplied on a Reel)
$1.304
Each (In a Pack of 5)
$4.558
Each (Supplied on a Reel)
$1.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy