SFH 41747B-BA1BB2 ams OSRAM OSLON P1616 860 nm Infrared LED Emitter 1616 Surface package
- RS Stock No.:
- 736-644
- Mfr. Part No.:
- SFH 41747B-BA1BB2
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$5.09
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $5.09 | - |
| 10 - 24 | $3.32 | 34% |
| 25 - 99 | $2.45 | 51% |
| 100 - 499 | $1.55 | 69% |
| 500 + | $1.50 | 70% |
*price indicative
- RS Stock No.:
- 736-644
- Mfr. Part No.:
- SFH 41747B-BA1BB2
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Infrared LED Emitter | |
| Peak Wavelength | 860nm | |
| Package Type | 1616 | |
| Radiant Flux | 920mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 230mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 70° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | OSLON P1616 | |
| Standards/Approvals | IEC | |
| Maximum Supply Voltage | 1.95V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Infrared LED Emitter | ||
Peak Wavelength 860nm | ||
Package Type 1616 | ||
Radiant Flux 920mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 230mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 70° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series OSLON P1616 | ||
Standards/Approvals IEC | ||
Maximum Supply Voltage 1.95V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM Oslon lens provides outstanding brightness with state-of-the-art thin-film chip technology. It is designed for integration in machine Vision systems and low-light applications, ensuring optimal performance in Compact spaces.
Offers Peak brightness of up to 920 mW with high efficiency
Compatible with a range of applications, including security and automation
Features a thermally stable design for reliable long-term operation
Utilises an ESD protection level of 2 kV according to industry standards
Related links
- SFH 41847BS-CA2DA1-1113 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface Mount package
- SFH 41847BS-CA2DA1-13 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface Mount package
- SFH 41847BS-CA2DA1-11 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface Mount package
- ams OSRAM OSLON P1616 860 nm IR LED Clear Silicone Surface Mount package
- SFH 4170S ams OSRAM OSLON P1616 860 nm IR LED Clear Silicone Surface Mount package
- SFH 4060B ams OSRAM SFH 860 nm Infrared LED Emitter SMD Surface Mount package
- SFH 4030B ams OSRAM SFH 950 nm Infrared LED Emitter SMD Surface Mount package
- ams OSRAM OSLON P1616 940 nm IR LED Surface Mount package
