15412094BA400 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface package
- RS Stock No.:
- 215-1793
- Distrelec Article No.:
- 304-39-892
- Mfr. Part No.:
- 15412094BA400
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.15
(exc. GST)
$19.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.726 | $18.15 | - |
| 750 - 1475 | $0.708 | $17.70 | 2% |
| 1500 + | $0.698 | $17.45 | 3% |
*price indicative
- RS Stock No.:
- 215-1793
- Distrelec Article No.:
- 304-39-892
- Mfr. Part No.:
- 15412094BA400
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | 1206 | |
| Radiant Intensity | 1mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | WL-SICW | |
| LED Material | Polystyrene | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type 1206 | ||
Radiant Intensity 1mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series WL-SICW | ||
LED Material Polystyrene | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SICW SMT infrared LED has AlGaAs chip technology with water-clear lens. It is a 2mm length photodiode with 1206 compact package outline.
Peak wavelength = 940nm
Low energy consumption
High reliability
Low current requirement
Fast switching
Related links
- Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
- 15412094A9000 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SICW 850 nm IR LED 1206 Surface Mount package
- 15412085BA400 Wurth Elektronik WL-SICW 850 nm IR LED 1206 Surface Mount package
- 15412085A9000 Wurth Elektronik WL-SICW 850 nm IR LED 1206 Surface Mount package
- 15412094A2070 Wurth Elektronik WL-SISW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SIRW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SISW 940 nm IR LED 1206 Surface Mount package
