15406085BA300 Wurth Elektronik WL-SICW 850 nm IR LED 0603 Surface package
- RS Stock No.:
- 176-5040
- Mfr. Part No.:
- 15406085BA300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,032.00
(exc. GST)
$2,236.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.508 | $2,032.00 |
| 8000 - 12000 | $0.496 | $1,984.00 |
| 16000 + | $0.487 | $1,948.00 |
*price indicative
- RS Stock No.:
- 176-5040
- Mfr. Part No.:
- 15406085BA300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 2mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | WL-SICW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Radiant Intensity 2mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series WL-SICW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Standard size 0603
Compact package outline
Low energy consumption
High reliability
Low current requirement
Fast switching
Infrered Emitter
Applications
Infrared sensor
Distance measure
Remote control
Smoke detector
- RS Stock No. 1766113
- Mfr. Part No. 15406085BA300
Each (In a Pack of 25)
$0.821
- RS Stock No. 1766113P
- Mfr. Part No. 15406085BA300
Each (Supplied on a Reel)
$0.821
- RS Stock No. 1847264
- Mfr. Part No. 15404085BA420
Each (In a Pack of 20)
$1.039
- RS Stock No. 2151779
- Mfr. Part No. 15408085BA400
Each (In a Pack of 10)
$1.254
Related links
- 15406085BA300 Wurth Elektronik WL-SICW 850 nm IR LED 0603 Surface Mount package
- Wurth Elektronik WL-SICW 850 nm IR LED 0603 Surface Mount package
- 15406085BA400A Wurth Elektronik WL-SICW 850 nm IR LED 0603 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- 15406094BA500 Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- 15406094BA400A Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface Mount package
- Wurth Elektronik WL-SICW 850 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SICW 850 nm IR LED 0805 Surface Mount package









