15406085BA300 Wurth Elektronik WL-SICW 850 nm IR LED 0603 Surface package

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$20.53

(exc. GST)

$22.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 875 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 975$0.821$20.53-
1000 - 1975$0.80$20.002%
2000 +$0.788$19.704%

*price indicative

Packaging Options:
RS Stock No.:
176-6113
Mfr. Part No.:
15406085BA300
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

850nm

Product Type

IR LED

Package Type

0603

Radiant Intensity

2mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Rectangular

Series

WL-SICW

LED Material

Aluminium Gallium Arsenide

Standards/Approvals

JEDEC

Maximum Supply Voltage

2V

Automotive Standard

No

Characteristics

Standard size 0603

Compact package outline

Low energy consumption

High reliability

Low current requirement

Fast switching

Infrered Emitter

Applications

Infrared sensor

Distance measure

Remote control

Smoke detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy