SFH 4855-VAW ams OSRAM 860 nm IR LED TO-18 Through Hole package
- RS Stock No.:
- 168-5231
- Mfr. Part No.:
- SFH 4855-VAW
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $1,240.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$2,471.00
(exc. GST)
$2,718.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.471 | $2,471.00 | - |
| 5000 + | $2.223 | $2,223.00 | $1,240.00 |
*price indicative
- RS Stock No.:
- 168-5231
- Mfr. Part No.:
- SFH 4855-VAW
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | TO-18 | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 200mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 8° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type TO-18 | ||
Radiant Flux 35mW | ||
Radiant Intensity 200mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 8° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM TO-18 Metal Package IR Emitters
A family of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in TO-18 metal can packages. Their through-hole metal packages are hermetically sealed. The TO-18 IR LEDs offer short switching times. They also have a spectral match with silicon photodetectors. Suitable applications for the TO-18 IR LEDs include; photointerrupters, sensor technology and light curtains.
Features of the TO-18 IR LEDs:
Diameter: 4.3mm or 4.8mm
Through-hole metal can package
Air tight seal
Variety of wavelengths
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4855-VAW ams OSRAM 860 nm IR LED TO-18 Through Hole package
- SFH 4855 ams OSRAM SFH 4855 860 nm IR LED TO-18 Through Hole package
- ams OSRAM 860 nm IR LED TO-46 Through Hole package
- ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4855 860 nm IR LED TO-18 Through Hole package
- SFH 4851 ams OSRAM 860 nm IR LED TO-46 Through Hole package
- SFH 4550 ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM OSLON Black 860 nm IR LED Reel Surface Mount package
