SFH 4550 ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 654-8968
- Mfr. Part No.:
- SFH 4550
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.07
(exc. GST)
$11.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 7,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.007 | $10.07 | - |
| 250 - 490 | $0.991 | $9.91 | 1% |
| 500 + | $0.973 | $9.73 | 3% |
*price indicative
- RS Stock No.:
- 654-8968
- Mfr. Part No.:
- SFH 4550
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Flux | 70mW | |
| Radiant Intensity | 1100mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 3° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Standards/Approvals | UL Recognition, UL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Flux 70mW | ||
Radiant Intensity 1100mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 3° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Standards/Approvals UL Recognition, UL | ||
Automotive Standard AEC-Q101 | ||
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4550-EWFW ams OSRAM SFH 4550 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM 860 nm IR LED TO-46 Through Hole package
- ams OSRAM 860 nm IR LED TO-18 Through Hole package
- SFH 4851 ams OSRAM 860 nm IR LED TO-46 Through Hole package
- SFH 4855-VAW ams OSRAM 860 nm IR LED TO-18 Through Hole package
- ams OSRAM SFH 4556 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4557 ams OSRAM SFH 4557 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
