SFH 4855 ams OSRAM SFH 4855 860 nm IR LED TO-18 Through Hole package
- RS Stock No.:
- 168-5575
- Mfr. Part No.:
- SFH 4855
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$2,418.00
(exc. GST)
$2,660.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.418 | $2,418.00 | - |
| 2000 - 3000 | $2.357 | $2,357.00 | 2% |
| 4000 + | $2.321 | $2,321.00 | 4% |
*price indicative
- RS Stock No.:
- 168-5575
- Mfr. Part No.:
- SFH 4855
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | TO-18 | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 110mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 8° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | SFH 4855 | |
| Standards/Approvals | IEC 60825-1, IEC 62471 | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type TO-18 | ||
Radiant Flux 35mW | ||
Radiant Intensity 110mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 8° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series SFH 4855 | ||
Standards/Approvals IEC 60825-1, IEC 62471 | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM TO-18 Metal Package IR Emitters
A family of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in TO-18 metal can packages. Their through-hole metal packages are hermetically sealed. The TO-18 IR LEDs offer short switching times. They also have a spectral match with silicon photodetectors. Suitable applications for the TO-18 IR LEDs include; photointerrupters, sensor technology and light curtains.
Features of the TO-18 IR LEDs:
Diameter: 4.3mm or 4.8mm
Through-hole metal can package
Air tight seal
Variety of wavelengths
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4855 ams OSRAM SFH 4855 860 nm IR LED TO-18 Through Hole package
- ams OSRAM 860 nm IR LED TO-18 Through Hole package
- SFH 4855-VAW ams OSRAM 860 nm IR LED TO-18 Through Hole package
- ams OSRAM SFH 4350 860 nm IR LED 3 mm (T-1) Through Hole package
- ams OSRAM SFH 4554 860 nm IR LED THT LED Through Hole package
- ams OSRAM SFH 4356 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4554-CWDW ams OSRAM SFH 4554 860 nm IR LED THT LED Through Hole package
- SFH 4557 ams OSRAM SFH 4557 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
