SFH 4851 ams OSRAM 860 nm IR LED TO-46 Through Hole package
- RS Stock No.:
- 876-8791
- Mfr. Part No.:
- SFH 4851
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$38.74
(exc. GST)
$42.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 505 unit(s) ready to ship from another location
- Plus 2,995 unit(s) shipping from 13 November 2026
- Plus 1,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $7.748 | $38.74 | - |
| 250 - 495 | $7.554 | $37.77 | 2% |
| 500 + | $7.438 | $37.19 | 4% |
*price indicative
- RS Stock No.:
- 876-8791
- Mfr. Part No.:
- SFH 4851
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | TO-46 | |
| Radiant Flux | 25mW | |
| Radiant Intensity | 2110mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 3° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), IEC 62471:2006 | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type TO-46 | ||
Radiant Flux 25mW | ||
Radiant Intensity 2110mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 3° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), IEC 62471:2006 | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM TO-46 Metal Package IR Emitters
This family of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in TO-46 through-hole metal packages. Their metal can packages are hermetically sealed and offer short switching times and high reliability. They also offer a spectral match with silicon photodetectors. Suitable applications for the TO-46 metal IR LEDs include; photointerrupters, IR remote controls and sensor technology.
Features of the TO-46 IR emitters:
Through-hole metal can package
Diameter: 4.8mm
Variety of wavelengths: 860, 880 and 950 nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM 860 nm IR LED TO-46 Through Hole package
- SFH 4855-VAW ams OSRAM 860 nm IR LED TO-18 Through Hole package
- SFH 4550 ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM 860 nm IR LED TO-18 Through Hole package
- SFH 4855 ams OSRAM SFH 4855 860 nm IR LED TO-18 Through Hole package
- ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4258B ams OSRAM 860 nm IR LED Power TOPLED Surface Mount package
- SFH 4259B ams OSRAM 860 nm IR LED Power TOPLED Surface Mount package
