KP-2012F3C Kingbright 940 nm IR LED 2012 Surface package

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $420.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$842.00

(exc. GST)

$926.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.421$842.00-
10000 +$0.379$758.00$420.00

*price indicative

RS Stock No.:
165-4372
Mfr. Part No.:
KP-2012F3C
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

IR LED

Peak Wavelength

940nm

Package Type

2012

Packaging

Tape & Reel

Radiant Intensity

3mW/sr

Mount Type

Surface

Angle of Half Intensity

120°

Number of LEDs

1

Number of Pins

2

Lens Shape

Rectangular

LED Material

GaAs

Standards/Approvals

CIE 127-2007

Maximum Supply Voltage

1.6V

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright 2012 Chip LED IR LEDs


The 2012 family, from Kingbright, are IR emitting diodes within a Chip LED package. They have a surface mounted (SMD) package with a standard 2012 (0805) footprint.

Features of the 2012 IR LEDs:

0805 footprint

Chip LED SMD package

Dimensions: 2 x 1.25 x 1.1 mm

Viewing angle: 120°

Infrared (IR) Light Emitters, Kingbright


  • RS Stock No. 8714669
  • Mfr. Part No. KP-2012F3C
Each (In a Pack of 50)
$0.678
  • RS Stock No. 8714669P
  • Mfr. Part No. KP-2012F3C
Each (Supplied on a Reel)
$0.678
  • RS Stock No. 1654440
  • Mfr. Part No. KPA-3010F3C
Each (On a Reel of 2000)
$0.262
Each (On a Reel of 1000)
$0.514

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy