Schneider Electric ConneXium - Ethernet IoT Gateway, Ethernet

Subtotal (1 unit)*

$1,036.12

(exc. GST)

$1,139.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,036.12

*price indicative

RS Stock No.:
288-2223
Mfr. Part No.:
TCSEAAF1LFU00
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

IoT Gateway

Series

ConneXium - Ethernet

COM Port Type

Ethernet

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
MY
The Schneider Electric fiber optic adaptor is designed specifically for use with TCSESM switches. It offers high-speed 1000BASE-SX connectivity using multimode fiber, making it ideal for various networking applications. With a compact design and Gigabit ports featuring LC connectors, this adaptor ensures reliable data transmission in a range of environments.

Designed for compatibility with MCSESM and TCSESM switches

Supports Ethernet 1000BASE SX connectivity

Features multi mode 50/125 μm and 62.5/125 μm mode of transmission

Compact dimensions of 50mm (Depth) x 20mm (Width) x 18mm (Height)

Lightweight design with a net weight of 0.04 kg

Operational ambient air temperature range of 0 to 60°C

Compliance with REACh, EU RoHS, and China RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy