Schneider Electric ConneXium - Ethernet Ethernet Cable, 3 m, Ethernet ConneXium Cable, Blue
- RS Stock No.:
- 276-2374
- Mfr. Part No.:
- TCSECL1M3M3S2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$268.15
(exc. GST)
$294.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.15 |
*price indicative
- RS Stock No.:
- 276-2374
- Mfr. Part No.:
- TCSECL1M3M3S2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Cable | |
| Series | ConneXium - Ethernet | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet ConneXium Cable | |
| Jacket Colour | Blue | |
| Standards/Approvals | EU RoHS Directive, China RoHS Regulation | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Cable | ||
Series ConneXium - Ethernet | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet ConneXium Cable | ||
Jacket Colour Blue | ||
Standards/Approvals EU RoHS Directive, China RoHS Regulation | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Ethernet ConneXium cable is a connecting cable accessory for connection between Ethernet IP67 switch.
Sustainable
Mercury free
Related links
- Schneider Electric ConneXium - Ethernet White Screened
- Schneider Electric ConneXium - Ethernet RJ45 Polyvinyl Chloride Sheath
- Schneider Electric ConneXium - Ethernet Series Connecting Cable for Use with PLC
- Schneider Electric ConneXium - Ethernet Series Connecting Cable for Use with Modicon Automation Platform
- Schneider Electric ConneXium - Ethernet IoT Gateway, Ethernet
- Schneider Electric ConneXium - Ethernet Series DIN Rail Network Hub, 24 V
- Schneider Electric ConneXium - Ethernet Series RJ45 Connector Male Cat5e Straight 1 Port
- Schneider Electric ConneXium - Ethernet 8 Port IoT Gateway TCP
