MOXA Mgate MB 2 Port Gateway, RJ45 Connector
- RS Stock No.:
- 255-2515
- Distrelec Article No.:
- 300-20-759
- Mfr. Part No.:
- MGate MB3270-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,172.05
(exc. GST)
$2,389.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,172.05 |
*price indicative
- RS Stock No.:
- 255-2515
- Distrelec Article No.:
- 300-20-759
- Mfr. Part No.:
- MGate MB3270-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | Mgate MB | |
| Media Interfaces | Ethernet | |
| COM Port Type | RJ45 Connector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 60068-2-64, IEC 61000-4-6, IEC 60068-2-6, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-4, IEC 60068-2-27, FCC Part 15B Class A, IEC 61000-4-11, EN 55032/35, IEC 61000-4-5, IEC 62368-1, IEC 61000-4-2, ATEX, IECEX, CISPR 32, DNV-GL, IEC 60950-1, EN 60950-1, IEC 60068-2-32, Class I Division 2, UL 62368-1 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series Mgate MB | ||
Media Interfaces Ethernet | ||
COM Port Type RJ45 Connector | ||
Minimum Operating Temperature -40°C | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 60068-2-64, IEC 61000-4-6, IEC 60068-2-6, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-4, IEC 60068-2-27, FCC Part 15B Class A, IEC 61000-4-11, EN 55032/35, IEC 61000-4-5, IEC 62368-1, IEC 61000-4-2, ATEX, IECEX, CISPR 32, DNV-GL, IEC 60950-1, EN 60950-1, IEC 60068-2-32, Class I Division 2, UL 62368-1 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Mgate MB Gateway, RJ45 Connector
- MOXA Mgate MB Gateway RJ45
- MOXA Mgate MB Gateway RS232, RS422
- MOXA Mgate MB Gateway RS485, RS422
- MOXA MGate 5435 4 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5121 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5123 1 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5134 1 Port IoT Gateway, RJ45 Connector
