Siemens IPC127E 2 Port Gateway, RJ45 Connector, Ethernet
- RS Stock No.:
- 251-9142
- Distrelec Article No.:
- 301-49-310
- Mfr. Part No.:
- 6AG40210AB111BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,359.24
(exc. GST)
$3,695.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,359.24 |
*price indicative
- RS Stock No.:
- 251-9142
- Distrelec Article No.:
- 301-49-310
- Mfr. Part No.:
- 6AG40210AB111BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Gateway | |
| CPU Technology | Intel Atom E3940 | |
| System Memory Capacity | 4GB | |
| System Memory Type | DDR4 | |
| Series | IPC127E | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | RJ45 Connector | |
| Minimum Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, CE, CCC, RCM, CSA | |
| Number of Communication Ports | 2 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Gateway | ||
CPU Technology Intel Atom E3940 | ||
System Memory Capacity 4GB | ||
System Memory Type DDR4 | ||
Series IPC127E | ||
Media Interfaces RJ45 Connector | ||
COM Port Type RJ45 Connector | ||
Minimum Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, CE, CCC, RCM, CSA | ||
Number of Communication Ports 2 | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- CN
Siemens IPC127E Series Gateway, 4 GB System Memory, DDR4 System Memory - 6AG40210AB111BA0
This Siemens Gateway is a high-performance industrial gateway designed with the Intel Atom E3940 processor and DDR4 system memory. Ideal for automation, electronics, electrical, and mechanical industries, this gateway offers reliable and efficient connectivity solutions. This gateway is a versatile and powerful option for various industry applications.
Features & Benefits
• Powered by the Intel Atom E3940 processor for enhanced performance and efficiency
• Equipped with 4 GB of DDR4 system memory for seamless multitasking and data processing
• Two industrial Ethernet interfaces for reliable connectivity and data transfer
• Two USB 3.0 ports for fast and easy peripheral connections
• Compact design with IP40 degree of protection for durability in industrial environments
Applications
• Suitable for industrial automation systems requiring reliable data processing and networking capabilities
• Ideal for use in manufacturing facilities, process control systems, and industrial IoT applications
• Designed for integration into industrial control panels, machinery, and equipment for enhanced connectivity
Can it handle demanding industrial applications?
The Siemens gateway is designed to handle demanding industrial applications with its Intel Atom E3940 processor and DDR4 system memory.
Will it provide reliable connectivity in industrial environments?
The gateway offers two industrial Ethernet interfaces and robust IP40 protection for reliable connectivity in industrial environments.
Is it suitable for industrial automation systems?
Yes, the Siemens gateway is ideal for industrial automation systems requiring efficient data processing and networking capabilities.
