Hilscher NetTap 100 2 Port Ethernet Gateway, Ethernet

Subtotal (1 unit)*

$1,518.56

(exc. GST)

$1,670.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,518.56

*price indicative

RS Stock No.:
162-176
Mfr. Part No.:
NT 100-RE-CO
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Ethernet Gateway

System Memory Capacity

2GB

System Memory Type

SDRAM

Series

NetTap 100

Operating System

Windows 7/Higher

Media Interfaces

USB

COM Port Type

Ethernet

Minimum Operating Temperature

0°C

Minimum Voltage

18V

Maximum Voltage

30V dc

Maximum Operating Temperature

60°C

Standards/Approvals

CE Sign, UKCA, UL 508

Number of Communication Ports

2

COO (Country of Origin):
DE

Hilscher Ethernet Gateway, 2 Communication Ports, 2GB System Memory - NT 100-RE-CO


This Ethernet gateway provides protocol conversion and remote connectivity for industrial automation environments. Designed for integration with control systems, it links Ethernet networks to serial-style COM interfaces while supporting USB media connectivity and operation within standard industrial voltage ranges. It is intended for use on Windows 7 and later platforms in factories, test rigs and machine-control setups.

Features and Benefits:


• Two communication ports enable simultaneous device interfacing
• 2GB SDRAM supports responsive data buffering and handling
• USB media Interface simplifies local configuration and diagnostics
• Operates from 18 to 30V DC to suit common control-power supplies
• Rated for 0 to 60°C to match typical industrial ambient conditions
• Conforms to CE, UKCA and UL508 standards for safety recognition

Applications


• Suitable for remote PLC access and monitoring over Ethernet
• Ideal for bridging legacy COM devices to modern networks
• Used with PC-based automation tools running Windows 7+
• Can be used for data capture in test laboratories and production lines

How is memory provisioned to handle protocol translation loads?


It incorporates 2GB of SDRAM to provide transient storage for packets and protocol buffers during conversion tasks.

Which power sources are compatible with this device?


The unit accepts a DC supply within an 18 to 30V range common to control cabinets and industrial power supplies.

What environmental limits should be observed during installation?


The device is specified to operate between 0°C and 60°C, so it should be mounted where ambient temperatures remain within this span.

What interfaces are available for local access and configuration?


Local connectivity includes a USB media Interface to allow on-site configuration and diagnostic access.

How many ports can be used concurrently for automation communication?


Two communication ports are provided to permit parallel connections to multiple devices or subsystems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy